help desk software
149976 by weidmuller
Image is representational - see mfr. specs

149976

Weidmuller

Conn Terminal Block SKT 4 POS 5.08mm Screw ST Cable Mount 10A Box

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Conn Terminal Block SKT 4 POS 5.08mm Screw ST Cable Mount 10A Box

Search Keywords: 149976

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
149976
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
85366990
COO:
DE
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
90
Type:
Terminal Block
Mounting:
Cable Mount
Gender:
SKT
Termination Method:
Screw
Pitch:
5.08 mm
Number of Circuits:
4
Maximum Voltage Rating:
300 V
Maximum Current Rating:
10 A
Wire Size:
14-26 AWG
Operating Temperature:
-50 to 100 °C
  Possible Replacement options available.  See Alternatives

IN STOCK: 0

Minimum Order Quantity: 5

Factory Lead-Time 13 Weeks

Qty
Unit Price
5
$6.60
25
$5.54
90
$5.12
180
$4.98
270
$4.90
540
$4.70
1,080
$4.58
2,520 +
$4.46
Please Note: Tariffs may apply for U.S. shipments
Possible Replacement
1499760000
1499760000
VIEW PRODUCT

Tools/3D Models

Product Guides