help desk software
1279020000 by weidmuller
Image is representational - see mfr. specs

1279020000

Weidmuller

Circuit Breaker Thermal 1Pole 4A 250VAC/65VDC ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The WEIDMULLER part 1279020000 is a high-quality, durable thermal circuit breaker designed for reliable protection in electronic systems. This 1-pole circuit breaker is rated for 4A and can handle voltages up to 250VAC or 65VDC. It offers optimal performance and safety, making it an ideal choice for various applications. Whether used in industrial machinery or automotive systems, this circuit breaker ensures efficient and effective protection against overloads and short circuits. Trust WEIDMULLER's expertise in providing top-notch electrical solutions with this reliable and efficient thermal circuit breaker.

Search Keywords: 1279020000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
1279020000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
85362010
COO:
ID
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5
Type:
Thermal
Voltage Rating:
250,65 VAC|VDC
Number of Poles:
1
Current Rating:
4 A
Mounting:
Socket

IN STOCK: 30

Can Ship immediately

Manufacturer Stock: 25   can ship 5/4/26

Minimum Order Quantity: 5

Multiple: 5

Factory Lead-Time 6 Weeks can ship 6/3/26  

Qty
Unit Price
5
$25.05
10
$24.67
25
$24.18
50
$23.81
100
$23.44
250
$22.95
500 +
$22.59
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models

Product Guides