help desk software
RECOMMENDED REPLACEMENT
171657
171657
In Stock: 0
Minimum Order: 1
VIEW PRODUCT
126011 by weidmuller
Image is representational - see mfr. specs

126011

Weidmuller

Conn Terminal Block SKT 12 POS 5.08mm Screw RA Cable Mount 15A Box

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Conn Terminal Block SKT 12 POS 5.08mm Screw RA Cable Mount 15A Box

Search Keywords: 126011

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
126011
Unit of Measure:
Per Each
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Terminal Block
Mounting:
Cable Mount
Gender:
SKT
Termination Method:
Screw
Pitch:
5.08 mm
Number of Circuits:
12
Maximum Voltage Rating:
300 V
Maximum Current Rating:
15 A
Wire Size:
14-26 AWG
Operating Temperature:
-25 to 100 °C
Life Cycle:
Discontinued & Replaced
  This product is discontinued, but still in stock

IN STOCK: 155

Can Ship immediately

Price (USD)

Qty
Unit Price
1
$5.78
10
$5.66
25
$5.55
50
$5.44
100
$5.33
250
$5.22
500 +
$5.12

Tools/3D Models

Product Guides