help desk software
1251580200 by weidmuller
Image is representational - see mfr. specs

1251580200

Weidmuller

Cable Assembly Cat 6a 20m RJ-45 to RJ-45 8 to 8 POS PL-PL

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Cable Assembly Cat 6a 20m RJ-45 to RJ-45 8 to 8 POS PL-PL

Search Keywords: 1251580200

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
1251580200
Unit of Measure:
Per Each
RoHS:
No
HTS:
85444210
COO:
HU
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Cable Length:
20 m

IN STOCK: 0

Factory Lead-Time 11 Weeks

Qty
Unit Price
1
$63.78
5
$56.91
10
$55.21
25
$52.84
50
$50.67
100
$49.32
250 +
$48.58
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models

Product Guides