help desk software
1251070000 by weidmuller
Image is representational - see mfr. specs

1251070000

Weidmuller

Lead Acid Battery 24V 3.4Ah Rechargeable DIN Rail

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Lead Acid Battery 24V 3.4Ah Rechargeable DIN Rail

Search Keywords: 1251070000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
1251070000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
85072080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Battery Type:
Secondary
Chemistry:
Lead Acid
Voltage:
24 V
Product Weight:
3660 g
Dimension:
137 x 108 x 144 mm
Capacity:
3.4 Ah
Maximum Self Discharge Rate:
N/A
Charge Time:
N/A
Average Service Life:
91135Year(Max)
Non-Rechargeable/Rechargeable:
Rechargeable1149
Operating Temperature:
-15 to 50 °C
Life Cycle:
Discontinued
   This product is not in stock and cannot be back-ordered
  Possible Replacement options available.  See Alternatives
Please Note: Tariffs may apply for U.S. shipments
Possible Replacement
2789900000
2789900000
VIEW PRODUCT

Tools/3D Models

Product Guides