help desk software
1241320000 by weidmuller
Image is representational - see mfr. specs

1241320000

Weidmuller

Ethernet Switch 18-Port 1000Mbps ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The WEIDMULLER part 1241320000 is a high-performance Ethernet Switch that features 18 ports with a speed of 1000Mbps. This switch is designed to efficiently handle the networking needs of large-scale industrial applications, providing reliable and high-speed connectivity for various devices. With its advanced capabilities, it ensures seamless data transmission, enhanced network performance, and easy integration into existing Ethernet networks. Whether used in a factory, warehouse, or any industrial environment, this Ethernet Switch offers the utmost reliability and performance to optimize network efficiency and productivity.

Search Keywords: 1241320000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
1241320000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
TW
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Fiber Support:
Yes
Dimension:
142.7 x 94 x 135 mm
Family:
1241320000

IN STOCK: 0

Factory Lead-Time 4 Weeks

Qty
Unit Price
1
$2,457.93
3
$2,330.24
5 +
$2,295.29
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models

Product Guides