help desk software
1240990000 by weidmuller
Image is representational - see mfr. specs

1240990000

Weidmuller

Ethernet Switch 8-Port 100Mbps

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Ethernet Switch 8-Port 100Mbps

Search Keywords: 1240990000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
1240990000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
85176200
COO:
TW
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Fiber Support:
Yes
Family:
1240990000
Dimension:
105 x 53.6 x 135 mm

IN STOCK: 0

Factory Lead-Time 16 Weeks

Qty
Unit Price
1
$1,519.02
3
$1,478.52
5 +
$1,440.12
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models

Product Guides