123716
WeidmullerConn Wire to Board HDR 12 POS 5.08mm Solder ST Thru-Hole
RoHS Compliant
Discontinued
DESCRIPTION
Conn Wire to Board HDR 12 POS 5.08mm Solder ST Thru-Hole
Search Keywords: 123716
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
123716
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Wire to Board
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
5.08 mm
Number of Contacts:
12
Maximum Voltage Rating:
300 V
Maximum Current Rating:
15 A
Termination Method:
Solder
Operating Temperature:
N/A
Life Cycle:
Discontinued
This product is discontinued, but still in stock
IN STOCK: 3
Can Ship immediately
Price (USD)
Qty
Unit Price
1
+
$14.95
English
Chinese
Spanish
