help desk software
1118910000 by weidmuller
Image is representational - see mfr. specs

1118910000

Weidmuller

The 1118910000 is a straight, 8-pin, A-coded M12 male plug connector for custom cable assembly with a screw connection. ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 1118910000 is a straight, 8-pin M12 male plug designed for creating custom cable assemblies. It utilizes a screw connection for conductors with a cross-section from 0.14 mm² to 0.5 mm² and accommodates overall cable diameters between 8 mm and 10 mm. This A-coded connector features gold-plated contacts, a rated voltage of 60V, a rated current of 2A, and provides IP67 protection when mated. Operating reliably in a temperature range from -40°C to +85°C, its robust construction with a diecast zinc threaded ring makes it ideal for machine engineering and other industrial applications requiring durable, field-wireable connections.

Search Keywords: 1118910000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
1118910000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
85369010
COO:
DE
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

IN STOCK: 0

Factory Lead-Time 27 Weeks

Qty
Unit Price
1
$27.24
10
$24.31
25
$23.58
50
$22.57
100
$21.64
250
$21.07
500 +
$20.75
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models

Product Guides