help desk software
1105860000 by weidmuller
Image is representational - see mfr. specs

1105860000

Weidmuller

AC/DC Power Supply Single-OUT 48V 7.5A 360W

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

AC/DC Power Supply Single-OUT 48V 7.5A 360W

Search Keywords: 1105860000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
1105860000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504409530
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Efficiency:
89(Typ) %
Family:
1105860000
Dimension:
125 x 80 x 125mm
AC Input Voltage:
N/A
DC Input Voltage:
N/A

IN STOCK: 0

Factory Lead-Time 13 Weeks

Qty
Unit Price
1
$408.448
3 +
$392.937
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models

Product Guides