help desk software
1095640000 by weidmuller
Image is representational - see mfr. specs

1095640000

Weidmuller

Conn Power F 4 POS 7.62mm Solder RA Thru-Hole 8 Terminal 1 Port Box

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Conn Power F 4 POS 7.62mm Solder RA Thru-Hole 8 Terminal 1 Port Box

Search Keywords: 1095640000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
1095640000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
85366990
COO:
DE
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
72
Type:
Power
Body Orientation:
Right Angle
Mounting:
Through Hole
Gender:
F
Number of Contacts:
4
Termination Method:
Solder

IN STOCK: 0

Minimum Order Quantity: 72

Multiple: 72

Factory Lead-Time 27 Weeks

Qty
Unit Price
72
$2.48
144
$2.44
288
$2.37
504
$2.27
1,008
$2.17
2,520
$2.11
5,040
$2.06
7,560 +
$2.03
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models

Product Guides