1079720000
WeidmullerConn HDC Power F 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
Conn HDC Power F 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
Search Keywords: 1079720000
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
1079720000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
85359000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
HDC Power
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
F
Number of Contacts:
4
Termination Method:
Crimp
Maximum Voltage Rating:
N/A
Maximum Current Rating:
250 A
Operating Temperature:
-50 to 120 °C
IN STOCK: 0
Factory Lead-Time 6 Weeks
Qty
Unit Price
1
$55.38
5
$49.42
10
$47.94
25
$45.89
50
$44.00
100
$42.83
250
+
$42.18
Please Note:
Tariffs may apply for U.S. shipments
English
Chinese
Spanish
