Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
1034400000
RoHS:
Yes
HTS:
85366990
COO:
CZ
ECCN:
EAR99
Type:
Feed-Through Terminal Block
Mounting:
T DIN Rail
Gender:
N/A
Termination Method:
Screw
Pitch:
N/R
Number of Circuits:
1
Maximum Voltage Rating:
300 V
Maximum Current Rating:
10 A
Wire Size:
12-22 AWG
Operating Temperature:
-50 to 120 °C
Conn Feed-Through Terminal Block 2 POS Screw ST T DIN Rail 10A
Search Keywords:
1034400000
IN STOCK:
0
Manufacturer Stock:
450
can ship
6/17/24
Minimum Order:
50
Multiple:
50
Factory Lead-Time
6 Weeks
can ship
7/15/24
Quantity
Unit Price
Ext. Price
50
$3.38
$169.000
100
$3.16
$316.000
250
$3.01
$752.500
500
$2.88
$1,440.000
1,000
$2.76
$2,760.000
2,500
$2.68
$6,700.000
5,000
$2.64
$13,200.000
7,500
+
$2.57
$19,275.000
DOWNLOADS