help desk software

0494920000

Weidmuller

Conn Terminal Block 3 POS Screw T DIN Rail

  • RoHS Unknown
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
0494920000
RoHS:
Unknown
HTS:
85472000
COO:
HU
ECCN:
EAR99
Type:
Terminal Block3837
Mounting:
T DIN Rail3828
Gender:
N/A
Termination Method:
Screw3836
Pitch:
N/A
Number of Circuits:
13829
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Wire Size:
N/A
Operating Temperature:
-60 to 130 °C
Conn Terminal Block 3 POS Screw T DIN Rail
Search Keywords:
0494920000
IN STOCK: 110
Can Ship immediately
Manufacturer Stock:
1,280   can ship 6/3/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
4 Weeks can ship 6/17/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$10.20
$102.000
30
$8.36
$250.800
100
$6.96
$696.000
250
$6.31
$1,577.500
500
$6.09
$3,045.000
1,000
$5.70
$5,700.000
2,500
$5.67
$14,175.000
5,000 +
$5.64
$28,200.000
DOWNLOADS