help desk software

0467400000

Weidmuller

Conn Feed-Through Terminal Block 2 POS Screw ST T DIN Rail 32A

  • RoHS Unknown
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
0467400000
RoHS:
Unknown
Type:
Feed-Through Terminal Block
Mounting:
T DIN Rail
Gender:
N/A
Termination Method:
Screw
Pitch:
N/A
Number of Circuits:
N/A
Maximum Voltage Rating:
800 V
Maximum Current Rating:
32 A
Wire Size:
12-22 AWG
Operating Temperature:
-50 to 100 °C
Conn Feed-Through Terminal Block 2 POS Screw ST T DIN Rail 32A
IN STOCK: 0
Factory Lead-Time
8 Weeks
DOWNLOADS