help desk software
0251311508 by weidmuller
Image is representational - see mfr. specs

0251311508

Weidmuller

Cable Markers Pre-Marked Polyvinyl Chloride Yellow

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Cable Markers Pre-Marked Polyvinyl Chloride Yellow

Search Keywords: 0251311508

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
0251311508
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
39269097
COO:
SE
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Pack
Material:
Polyvinyl Chloride2023
Marker Color:
Yellow2021
Maximum Cable Diameter:
10 mm
Marker Type:
Pre-Marked2022

IN STOCK: 0

Minimum Order Quantity: 300

Multiple: 100

Factory Lead-Time 6 Weeks

Qty
Unit Price
300
$0.0950
2,500
$0.0748
5,000
$0.0737
7,500
$0.0716
25,000
$0.0677
50,000
$0.0667
100,000
$0.0650
150,000 +
$0.0640
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models

Product Guides