327-FU-HDS/12 by weco electrical connectors inc.
Image is representational - see manufacturer specifications
WECO Electrical Connectors Inc. Authorized Distributor

327-FU-HDS/12

The 327-FU-HDS/12 is a 12-pole socket terminal strip with a 14.5 mm pitch, featuring a screw connection with a wire protector and a raised base. ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 327-FU-HDS/12 is a 12-pole socket terminal strip featuring a screw connection and a raised base. It is rated for 76 A and has a rated insulation voltage of 750 V. This HDS version includes a stainless steel wire protector to prevent damage to flexible conductors from 12 to 6 AWG. The flexible polyamide moulding allows for mounting on curved surfaces, and the raised base extends creepage distances. It is designed for use in lighting applications and similar electrical equipment.

Search Keywords: 327FUHDS12

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
WECO Electrical Connectors Inc.
Part No:
327-FU-HDS/12
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
TN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
50
Type:
Eurostyle Block
Mounting:
Cable Mount
Gender:
F
Termination Method:
Screw
Pitch:
14.5 mm
Number of Circuits:
12
Maximum Voltage Rating:
600 V
Maximum Current Rating:
80 A
Wire Size:
4-14 AWG
Operating Temperature:
-40(Min) °C

FREQUENTLY ASKED QUESTIONS

Is 327-FU-HDS/12 RoHS compliant?

Yes, 327-FU-HDS/12 is RoHS compliant.

What is the lead time for 327-FU-HDS/12?

The standard lead time for 327-FU-HDS/12 is approximately 7 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

Minimum Order Quantity: 5

Factory Lead-Time 7 Weeks

Price (USD)

Qty
Unit Price
5
$15.18
25
$12.52
50
$12.13
100
$11.63
250
$11.51
500
$11.40
1,000 +
$10.33

Tools/3D Models

Product Guides