help desk software
511-12U by wakefield
Image is representational - see manufacturer specifications
Wakefield Authorized Distributor

511-12U

Heat Sink Passive 0.045°C/W ...

View Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The WAKEFIELD part 511-12U is a high-performance passive heat sink designed to efficiently dissipate heat and enhance the longevity and reliability of electronic components. With an exceptional thermal resistance of just 0.045°C/W, this heat sink provides superior passive cooling for demanding applications. Its robust construction and optimized design make it ideal for use in environments where efficient thermal management is crucial. Suitable for a wide range of electronic devices, the 511-12U ensures stable operation by preventing overheating and protecting against thermal damage. Perfect for engineers and designers looking for a reliable solution to meet their thermal management needs.

Search Keywords: 51112U

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wakefield
Part No:
511-12U
Alias/AKA:
51112U
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
7616995090
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Device Cooled:
N/A
Attachment Method:
N/A
Dimension:
304.8 x 132.33 x 61.2 mm
Thermal Resistance:
0.045@100CFM °C/W
Finish:
N/A

FREQUENTLY ASKED QUESTIONS

Is 511-12U RoHS compliant?

Yes, 511-12U is RoHS compliant.

What is the lead time for 511-12U?

The standard lead time for 511-12U is approximately 8 days. In-stock quantities ship from Master Electronics.

IN STOCK: 23

Can Ship immediately

MOQ for out of Stock Qty: 7

Factory Lead-Time 8 Weeks

Price (USD)

Qty
Unit Price
1
$148.85
5
$148.48
7
$148.11
13
$98.15
19
$79.75
25 +
$78.16

Tools/3D Models

Product Guides