help desk software
396-1AB by wakefield
Image is representational - see manufacturer specifications
Wakefield Authorized Distributor

396-1AB

Heat Sink Passive 1.07°C/W Black Anodized

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Heat Sink Passive 1.07°C/W Black Anodized

Search Keywords: 3961AB

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wakefield
Part No:
396-1AB
Alias/AKA:
3961AB
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
7616995090
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Device Cooled:
N/A
Attachment Method:
N/A
Dimension:
76.2 x 127 x 35.1 mm
Thermal Resistance:
1.07@500LFM °C/W
Finish:
Black Anodized

FREQUENTLY ASKED QUESTIONS

Is 396-1AB RoHS compliant?

Yes, 396-1AB is RoHS compliant.

What is the lead time for 396-1AB?

The standard lead time for 396-1AB is approximately 10 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 19

Can Ship immediately

On Order: 50   can ship 10/19/26 

Factory Lead-Time 10 Weeks

Price (USD)

Qty
Unit Price
1
$65.38
5
$46.15
10
$38.58
25
$35.94
50
$33.55
100
$32.33
250 +
$30.79

Tools/3D Models

Product Guides