help desk software
173-7-240P by wakefield
Image is representational - see manufacturer specifications
Wakefield Authorized Distributor

173-7-240P

Thrml Mgmt Access Thermal Insulator Gray 0.33°C/W 3X10e-3Cal/cm.sec.°C 1X10e15Ohm.cm

View Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Thrml Mgmt Access Thermal Insulator Gray 0.33°C/W 3X10e-3Cal/cm.sec.°C 1X10e15Ohm.cm

Search Keywords: 1737240P

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wakefield
Part No:
173-7-240P
Alias/AKA:
1737240P
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
4005100000
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Family:
173
Fits Fan Size:
N/R
Dimension:
19.1 x 12.7 mm

FREQUENTLY ASKED QUESTIONS

Is 173-7-240P RoHS compliant?

Yes, 173-7-240P is RoHS compliant.

What is the lead time for 173-7-240P?

The standard lead time for 173-7-240P is approximately 8 days. In-stock quantities ship from Master Electronics.

IN STOCK: 1,601

Can Ship immediately

Minimum Order Quantity: 50

Factory Lead-Time 8 Weeks

Price (USD)

Qty
Unit Price
50
$1.140
250
$0.778
500
$0.715
1,000
$0.643
3,000
$0.602
5,000
$0.593
8,000
$0.591
15,000 +
$0.589

Tools/3D Models

Product Guides