help desk software
857-304 by wago
Image is representational - see manufacturer specifications
WAGO Authorized Distributor

857-304

Relay module - Nominal input voltage: 24 VDC - 1 changeover contact - Limiting continuous current: 6 A - Yellow status indicator - Module width: 6 mm - 2,50 mm² - gray ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The WAGO part 857-304 is a relay module with a nominal input voltage of 24 VDC. It features 1 changeover contact and a limiting continuous current of 6 A. The module is equipped with a yellow status indicator for convenient visual monitoring. With a module width of 6 mm, it can easily fit into compact spaces. The terminal connection accepts wires up to 2.50 mm², allowing for efficient electrical connections. The module is designed in a stylish gray color, blending seamlessly into various installation environments.

Search Keywords: 857304

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
857-304
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

FREQUENTLY ASKED QUESTIONS

Is 857-304 RoHS compliant?

Yes, 857-304 is RoHS compliant.

What is the lead time for 857-304?

The standard lead time for 857-304 is approximately 5 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 52

Can Ship immediately

Factory Lead-Time 5 Weeks

Price (USD)

Qty
Unit Price
1
$26.32
10
$23.93
25
$23.48
50
$23.01
100
$22.55
250
$22.10
500 +
$21.66

Tools/3D Models

Product Guides