help desk software
826-159 by wago
Image is representational - see mfr. specs

826-159

WAGO

Through-panel terminal block - modular (end) - 1-pole - for plate thickness 1-4 mm - 7 mm wide - gray

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Through-panel terminal block - modular (end) - 1-pole - for plate thickness 1-4 mm - 7 mm wide - gray

Search Keywords: 826159

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
826-159
Unit of Measure:
Per Each
RoHS:
Yes
COO:
DE
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Type:
Terminal Block3837
Mounting:
Cable Mount3828
Gender:
F3821
Termination Method:
Clamp3836
Pitch:
7 mm
Number of Circuits:
23829
Maximum Voltage Rating:
6303826V
Maximum Current Rating:
32 A
Wire Size:
12-28 AWG
Operating Temperature:
-60 to 105 °C

IN STOCK: 0

Minimum Order Quantity: 25

Multiple: 25

Factory Lead-Time 5 Weeks

Price (USD)

Qty
Unit Price
25
$4.03
100
$3.95
250
$3.87
500
$3.79
1,000
$3.71
2,500
$3.64
5,000
$3.57
7,500 +
$3.50

Tools/3D Models

Product Guides