788-720
Solid-state relay module - Nominal input voltage: 24 VDC - Output voltage range: 24 € 240 VAC - Limiting continuous current: 1 A - 2-wire connection - zero-cross switching - Red status indicator - Module width: 15 mm - gray
DESCRIPTION
Solid-state relay module - Nominal input voltage: 24 VDC - Output voltage range: 24 € 240 VAC - Limiting continuous current: 1 A - 2-wire connection - zero-cross switching - Red status indicator - Module width: 15 mm - gray
Search Keywords: 788720
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 788-720 RoHS compliant?
Yes, 788-720 is RoHS compliant.
What is the lead time for 788-720?
The standard lead time for 788-720 is approximately 5 weeks. In-stock quantities ship from Master Electronics.
English
中文 / 汉语
Deutsch
Español
Nederlands
