help desk software
788-515 by wago
Image is representational - see mfr. specs

788-515

WAGO

The 788-515 is a DIN-rail mountable relay module with two changeover contacts, status indication, and a nominal input voltage of 115V AC. ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 788-515 is a relay module designed for DIN-rail mounting, featuring two changeover contacts and status indication. It operates on a nominal input voltage of 115 V AC with an input current of 8 mA. The contacts are made from an AgNi 90/10 alloy, supporting a maximum continuous current of 2 x 8 A and a maximum switching voltage of 250 V AC. This module provides safe isolation between the coil and contacts per DIN EN 50178 and utilizes Push-in CAGE CLAMP® connections for reliable and fast wiring in industrial control systems.

Search Keywords: 788515

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
788-515
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536490050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
AC Coil Voltage:
115 V

IN STOCK: 37

Can Ship immediately

Factory Lead-Time 5 Weeks

Price (USD)

Qty
Unit Price
1
$32.20
5
$30.15
25
$28.75
50
$28.17
100
$27.61
250
$27.06
500 +
$26.51

Tools/3D Models

Product Guides