help desk software
2810334 by wago
Image is representational - see mfr. specs

2810334

WAGO

End and intermediate plate - 2.5 mm thick - gray

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

End and intermediate plate - 2.5 mm thick - gray

Search Keywords: 2810334

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
2810334
Alias/AKA:
281-334
Unit of Measure:
Per Each
RoHS:
Yes
COO:
CN
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25

IN STOCK: 22

Can Ship immediately

Buy all 22 in-stock or the regular minimum order quantity of 25

Stock lot only: 22

Minimum Order Quantity: 25

Multiple: 25

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
1
$1.496
25
$1.360
250
$1.330
500
$1.300
1,000
$1.280
2,500
$1.250
5,000
$1.230
7,500
$1.200
10,000 +
$1.180

Tools/3D Models

Product Guides