2604-3106
WAGOPCB terminal block - lever - 4 mm² - Pin spacing 5 mm - 6-pole - Push-in CAGE CLAMP® - 4,00 mm² - gray
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
PCB terminal block - lever - 4 mm² - Pin spacing 5 mm - 6-pole - Push-in CAGE CLAMP® - 4,00 mm² - gray
Search Keywords: 26043106
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
2604-3106
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
PC Terminal Block3837
Mounting:
Through Hole3828
Gender:
N/A
Termination Method:
Solder3836
Pitch:
5 mm
Number of Circuits:
63829
Maximum Voltage Rating:
4003826V
Maximum Current Rating:
32 A
Wire Size:
12-24 AWG
Operating Temperature:
-60 to 105 °C
IN STOCK: 0
Minimum Order Quantity: 5
Factory Lead-Time 9 Weeks
Qty
Unit Price
5
$6.89
25
$6.76
100
$6.62
250
$6.49
500
$6.36
1,000
$6.23
2,500
$6.11
5,000
+
$5.99
Product Guides
CUSTOMERS
ALSO BOUGHT
1432797-1
Power Relay 24VDC 360Ohm 35(NO)/20(NC)A SPDT(26.5x26.5x24.5)mm Plug-In Automotive Relay Au...
ILR3FAD2
Switch Push Button N.O. SPST Round Curved Button 2A 24VDC Momentary Contact Wire Lead Pane...
PFR1212UHE-SP00
FAN 120x120x38mm 12VDC W/PWM Control; Speed Sensor(Tach)
English
Chinese
Spanish
