help desk software
17238-BLK-B1 by volex power cords
Image is representational - see mfr. specs

17238-BLK-B1

Volex Power Cords

Cable Assembly AC Power 2.44m Power 3 POS PL 18AWG ...

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The VOLEX POWER CORDS part 17238-BLK-B1 is a reliable and durable cable assembly specifically designed for AC power applications. With a length of 2.44 meters, this power cord provides a convenient and flexible solution for connecting devices to a power source. The cable features a 3-position plug, allowing for easy and secure connection to compatible power outlets. Constructed with high-quality 18AWG wires, this power cord ensures optimal power transmission, while its sleek black design adds a professional touch to any setup. Whether used in homes, offices, or other commercial settings, the VOLEX POWER CORDS part 17238-BLK-B1 guarantees safe and efficient power delivery for your electronic devices.

Search Keywords: 17238BLKB1

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Volex Power Cords
Part No:
17238-BLK-B1
Alias/AKA:
17238-10-B1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544429090
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Bulk

IN STOCK: 0

On Order: 107   can ship 7/17/26 

Minimum Order Quantity: 5

Factory Lead-Time 12 Weeks

Qty
Unit Price
5
$14.14
25
$12.81
50
$12.24
100
$11.71
250
$10.37
500
$9.29
1,000 +
$6.64
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models

Product Guides