20A24-N15-I10-1 by ultravolt
Image is representational - see manufacturer specifications
UltraVolt Authorized Distributor

20A24-N15-I10-1

A-SERIES DC TO HVDC CONVER ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

**Product Description for ASTEC AMERICAS, LLC Part 20A24-N15-I10-1:**Introducing the ASTEC AMERICAS, LLC Part 20A24-N15-I10-1, a versatile and high-performance power solution engineered to meet the demanding needs of modern electronic applications. Designed with cutting-edge technology and rigorous quality standards, this power supply unit ensures reliable and efficient power delivery for a wide range of devices and systems.Key Features:1. **Robust Performance:** Built with state-of-the-art components, the 20A24-N15-I10-1 offers exceptional stability and consistent power output, accommodating various operational requirements with ease.2. **High Efficiency:** Maximize your energy savings with its superior efficiency ratings, reducing overall power consumption and enhancing the sustainability of your operations.3. **Compact Design:** Its lightweight and compact form factor make it ideally suited for applications with space constraints, allowing for easy integration into any setup without compromising on performance.4. **Enhanced Safety:** This unit is equipped with comprehensive protection features including overvoltage, overcurrent, and thermal shutdown safeguards, ensuring safe and reliable operation at all times.5. **Versatile Application:** Ideal for use in telecommunications, industrial automation, computing, and other demanding environments, offering adaptable power solutions for diverse technological landscapes.6. **Quality Assurance:** As a product of ASTEC AMERICAS, LLC, you can trust in the proven reliability and quality backing every unit, supported by a dedicated customer service team and comprehensive warranty options.For those seeking a dependable power supply solution that delivers both performance and efficiency, ASTEC AMERICAS' 20A24-N15-I10-1 is the perfect choice. Upgrade your power systems with a brand that stands at the forefront of innovation and reliability.

Search Keywords: 20A24N15I101

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
UltraVolt
Part No:
20A24-N15-I10-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504409580
COO:
PH
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
2

FREQUENTLY ASKED QUESTIONS

Is 20A24-N15-I10-1 RoHS compliant?

Yes, 20A24-N15-I10-1 is RoHS compliant.

What is the lead time for 20A24-N15-I10-1?

The standard lead time for 20A24-N15-I10-1 is approximately 12 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

Minimum Order Quantity: 2

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
2
$1,131.29
4
$1,101.12
6 +
$1,098.36

Tools/3D Models

Product Guides