1/16AA12-N4 by ultravolt
Image is representational - see manufacturer specifications
UltraVolt Authorized Distributor

1/16AA12-N4

AA-SERIES DC TO HVDC CONVE ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The ASTEC AMERICAS 16AA12-N4 is a high-performance power supply module designed to meet the demanding needs of modern electronic systems. Engineered for efficiency and reliability, this unit delivers a robust 12V output, making it ideal for a wide range of applications, from industrial systems to advanced computing environments.Key features of the 16AA12-N4 include its compact design, which allows for easy integration into space-constrained systems, and its advanced thermal management capabilities, which ensure optimal performance even under high load conditions. With a commitment to energy efficiency, this power module supports green initiatives by reducing power consumption without sacrificing performance.Durability is a hallmark of ASTEC AMERICAS products, and the 16AA12-N4 is no exception. Built with high-quality components and advanced manufacturing processes, it guarantees long-lasting operation, minimizing downtime and maintenance costs. Additionally, its compliance with global safety and efficiency standards ensures that customers receive not only a powerful but also a safe product.Whether you're upgrading your current setup or designing a new system, the ASTEC AMERICAS 16AA12-N4 is a reliable choice, providing the power you need with the quality you trust.

Search Keywords: 116AA12N4

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
UltraVolt
Part No:
1/16AA12-N4
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504409580
COO:
PH
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
2

FREQUENTLY ASKED QUESTIONS

Is 1/16AA12-N4 RoHS compliant?

Yes, 1/16AA12-N4 is RoHS compliant.

What is the lead time for 1/16AA12-N4?

The standard lead time for 1/16AA12-N4 is approximately 12 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 2

Can Ship immediately

Minimum Order Quantity: 2

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
2
$584.44
4
$577.03
6 +
$562.79

Tools/3D Models

Product Guides