help desk software
15A24-P30-I5-1 by ultravolt / advanced energy
Image is representational - see mfr. specs

15A24-P30-I5-1

Ultravolt / Advanced Energy

The 15A24-P30-I5-1 is a precision DC-to-DC converter that provides a regulated positive high voltage output of 0 to 15 kV from a 24 VDC input, with 30 W of maximum output power. ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 15A24-P30-I5-1 is a precision DC to high voltage DC converter designed to deliver a regulated positive output up to 15,000 VDC. Operating from a nominal 24 VDC input, this module delivers up to 30 W of maximum power and 2.0 mA of maximum current. This model includes the -I5 interface option, which provides precise control and monitoring of both output voltage and current using 0 to 5 VDC analog signals. With high stability and UL/cUL recognition, it is ideal for demanding applications including mass spectrometers, high-potential testing, and powering PMT/APD detectors.

Search Keywords: 15A24P30I51

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ultravolt / Advanced Energy
Part No:
15A24-P30-I5-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504409580
COO:
PH
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2

IN STOCK: 0

Minimum Order Quantity: 2

Factory Lead-Time 12 Weeks

Qty
Unit Price
2
$1,041.35
4
$1,013.58
6 +
$1,011.05
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models

Product Guides