help desk software
AVR750UNC by tripp lite by eaton
Image is representational - see mfr. specs

AVR750UNC

Tripp Lite By Eaton

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The TRIPP LITE BY EATON AVR750UNC is a reliable and efficient line interactive UPS system designed to provide comprehensive power protection for your valuable electronics and equipment. With a capacity of 750VA/450W, it safeguards your devices against power surges, voltage fluctuations, and outages, ensuring uninterrupted operation. This UPS features automatic voltage regulation (AVR) to maintain safe voltage levels, thereby extending battery life and optimizing performance. Its compact desktop form factor makes it ideal for home or office use, seamlessly blending into any environment. Equipped with a USB port, the AVR750UNC offers easy connectivity for managing power settings and monitoring status through included software. The surge protection feature shields your devices from damaging power surges and spikes, enhancing their longevity.With user-friendly LED indicators and an audible alarm, you can easily monitor power status and battery condition. Whether you're protecting sensitive electronics, networking devices, or home entertainment systems, the TRIPP LITE BY EATON AVR750UNC ensures that your equipment remains safe and operational during power anomalies.

Search Keywords: AVR750UNC

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Tripp Lite By Eaton
Part No:
AVR750UNC
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8537109170
COO:
VN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

IN STOCK: 0

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
1
$244.24
5
$237.46
10
$234.20
20
$227.96
50
$224.96
100 +
$219.19