help desk software
WSX180-1330-13 by triad magnetics
Triad Magnetics Authorized Distributor

WSX180-1330-13

AC/DC Adapter - Wall Mount - 23.9 Watts: 18V @ 1.33A

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

AC/DC Adapter - Wall Mount - 23.9 Watts: 18V @ 1.33A

Search Keywords: WSX180133013

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Triad Magnetics
Part No:
WSX180-1330-13
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504409510
COO:
VN
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
AC Input Current - Maximum:
0.58A
AC Input Current - Typical:
Not Specified
CoC Tier:
No
Dimension:
76.8 x 47.5 x 35.0 mm
AC Input Voltage:
90 to 264
DC Input Voltage:
Not App
Adapter Color:
Black

FREQUENTLY ASKED QUESTIONS

Is WSX180-1330-13 RoHS compliant?

Yes, WSX180-1330-13 is RoHS compliant.

What is the lead time for WSX180-1330-13?

The standard lead time for WSX180-1330-13 is approximately 20 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

Manufacturer Stock: 541   can ship 10/19/26

Minimum Order Quantity: 5

Factory Lead-Time 20 Weeks can ship 2/23/27  

Price (USD)

Qty
Unit Price
5
$17.50
10
$16.69
25
$16.19
50
$15.72
100
$14.86
250
$14.47
500 +
$14.28