help desk software
WSX135-1770-R13 by triad magnetics

WSX135-1770-R13

Triad Magnetics

AC/DC Adapter - Wall Mount - 23.9 Watts: 13.5V @ 1.77A

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

AC/DC Adapter - Wall Mount - 23.9 Watts: 13.5V @ 1.77A

Search Keywords: WSX1351770R13

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Triad Magnetics
Part No:
WSX135-1770-R13
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504409510
COO:
VN
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
CoC Tier:
No
DC Input Voltage:
Not App
AC Input Current - Maximum:
0.58A
AC Input Current - Typical:
Not Specified
Dimension:
76.8 x 47.5 x 35.0 mm
Adapter Color:
Black
AC Input Voltage:
90 to 264

IN STOCK: 0

Manufacturer Stock: 535   can ship 6/22/26

Minimum Order Quantity: 5

Factory Lead-Time 20 Weeks can ship 10/26/26  

Price (USD)

Qty
Unit Price
5
$17.50
10
$16.69
25
$16.19
50
$15.72
100
$14.86
250
$14.47
500 +
$14.28