WSX090-2500 by triad magnetics
Triad Magnetics Authorized Distributor

WSX090-2500

AC/DC Adapter - Wall Mount - 22.5 Watts: 9V @ 2.5A

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

AC/DC Adapter - Wall Mount - 22.5 Watts: 9V @ 2.5A

Search Keywords: WSX0902500

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Triad Magnetics
Part No:
WSX090-2500
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504409510
COO:
VN
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Adapter Color:
Black
Dimension:
76.8 x 47.5 x 35.0 mm
AC Input Current - Maximum:
0.58A
AC Input Voltage:
90 to 264
CoC Tier:
No

FREQUENTLY ASKED QUESTIONS

Is WSX090-2500 RoHS compliant?

Yes, WSX090-2500 is RoHS compliant.

What is the lead time for WSX090-2500?

The standard lead time for WSX090-2500 is approximately 20 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

Manufacturer Stock: 38   can ship 12/7/26

Minimum Order Quantity: 5

Factory Lead-Time 20 Weeks can ship 4/9/27  

Price (USD)

Qty
Unit Price
5
$17.50
10
$16.69
25
$16.19
50
$15.72
100
$14.86
250
$14.47
500 +
$14.28