WSX075-3200-R13 by triad magnetics
Triad Magnetics Authorized Distributor

WSX075-3200-R13

AC/DC Adapter - Wall Mount - 24 Watts: 7.5V @ 3.2A

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

AC/DC Adapter - Wall Mount - 24 Watts: 7.5V @ 3.2A

Search Keywords: WSX0753200R13

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Triad Magnetics
Part No:
WSX075-3200-R13
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504409510
COO:
VN
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
AC Input Current - Maximum:
0.58A
Dimension:
76.8 x 47.5 x 35.0 mm
AC Input Voltage:
90 to 264
Adapter Color:
Black
CoC Tier:
No

FREQUENTLY ASKED QUESTIONS

Is WSX075-3200-R13 RoHS compliant?

Yes, WSX075-3200-R13 is RoHS compliant.

What is the lead time for WSX075-3200-R13?

The standard lead time for WSX075-3200-R13 is approximately 20 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

Manufacturer Stock: 25   can ship 12/7/26

Minimum Order Quantity: 5

Factory Lead-Time 20 Weeks can ship 4/9/27  

Price (USD)

Qty
Unit Price
5
$17.89
10
$17.06
25
$16.55
50
$16.07
100
$15.19
250
$14.79
500 +
$14.59