help desk software
WSX050-4000-R by triad magnetics

WSX050-4000-R

Triad Magnetics

AC/DC Adapter - Wall Mount - 20 Watts: 5V @ 4A

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

AC/DC Adapter - Wall Mount - 20 Watts: 5V @ 4A

Search Keywords: WSX0504000R

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Triad Magnetics
Part No:
WSX050-4000-R
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504409510
COO:
VN
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Dimension:
76.8 x 47.5 x 35.0 mm
AC Input Current - Maximum:
0.58A
Adapter Color:
Black
AC Input Voltage:
90 to 264
CoC Tier:
No
DC Input Voltage:
Not App
AC Input Current - Typical:
Not Specified

IN STOCK: 0

Manufacturer Stock: 106   can ship 6/22/26

Minimum Order Quantity: 5

Factory Lead-Time 20 Weeks can ship 10/26/26  

Price (USD)

Qty
Unit Price
5
$17.89
10
$17.06
25
$16.55
50
$16.07
100
$15.19
250
$14.79
500 +
$14.59