help desk software
WSU240-1500-R by triad magnetics
Image is representational - see mfr. specs

WSU240-1500-R

Triad Magnetics

AC/DC Adapter - Wall Mount - 36 Watts: 24V @ 1.5A - NA Input Blades - Lvl V

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

AC/DC Adapter - Wall Mount - 36 Watts: 24V @ 1.5A - NA Input Blades - Lvl V

Search Keywords: WSU2401500R

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Triad Magnetics
Part No:
WSU240-1500-R
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504409510
COO:
VN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
AC Input Voltage:
90 to 264
AC Input Current - Maximum:
0.58A
AC Input Current - Typical:
Not Specified
DC Input Voltage:
Not App
CoC Tier:
No
Adapter Color:
Black
Dimension:
84.0 x 53.0 x 31.0 mm

IN STOCK: 23

Ships today, if you order in

Manufacturer Stock: 190   can ship 5/4/26

Factory Lead-Time 20 Weeks can ship 9/10/26  

Qty
Unit Price
1
$16.70
5
$16.12
10
$15.74
25
$15.50
50
$15.28
100
$14.87
250 +
$14.68
Please Note: Tariffs may apply for U.S. shipments