help desk software
WSU240-0500-13 by triad magnetics
Image is representational - see mfr. specs

WSU240-0500-13

Triad Magnetics

AC/DC Adapter - Wall Mount - 15.8 Watts: 24V @ 0.66A - NA Input Blades - Lvl V

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

AC/DC Adapter - Wall Mount - 15.8 Watts: 24V @ 0.66A - NA Input Blades - Lvl V

Search Keywords: WSU240050013

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Triad Magnetics
Part No:
WSU240-0500-13
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504409510
COO:
VN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Adapter Color:
Black
AC Input Current - Typical:
Not Specified
CoC Tier:
No
AC Input Voltage:
90 to 264
DC Input Voltage:
Not App
AC Input Current - Maximum:
0.58A
Dimension:
71.0 x 42.8 x 30.0 mm

IN STOCK: 75

Can Ship immediately

Manufacturer Stock: 269   can ship 6/22/26

Minimum Order Quantity: 5

Factory Lead-Time 20 Weeks can ship 10/26/26  

Price (USD)

Qty
Unit Price
5
$6.31
25
$5.82
100
$5.40
250
$5.12
500
$4.91
1,000
$4.70
2,500
$4.42
5,000 +
$4.40