help desk software
WSU180-0450-13 by triad magnetics
Image is representational - see manufacturer specifications
Triad Magnetics Authorized Distributor

WSU180-0450-13

AC/DC Adapter - Wall Mount - 8.1 Watts: 18V @ 0.45A - NA Input Blades - Lvl V

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

AC/DC Adapter - Wall Mount - 8.1 Watts: 18V @ 0.45A - NA Input Blades - Lvl V

Search Keywords: WSU180045013

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Triad Magnetics
Part No:
WSU180-0450-13
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504409510
COO:
VN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
AC Input Current - Typical:
Not Specified
DC Input Voltage:
Not App
AC Input Current - Maximum:
0.58A
AC Input Voltage:
90 to 264
CoC Tier:
No
Dimension:
71.0 x 42.8 x 30.0 mm
Adapter Color:
Black

FREQUENTLY ASKED QUESTIONS

Is WSU180-0450-13 RoHS compliant?

Yes, WSU180-0450-13 is RoHS compliant.

What is the lead time for WSU180-0450-13?

The standard lead time for WSU180-0450-13 is approximately 20 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 44

Ships today, if you order in

Manufacturer Stock: 636   can ship 10/19/26

Minimum Order Quantity: 5

Factory Lead-Time 20 Weeks can ship 2/23/27  

Price (USD)

Qty
Unit Price
5
$11.41
25
$7.40
100
$6.48
250
$5.98
500
$5.77
1,000
$5.75
2,500
$5.74
5,000 +
$5.73