WSU150-1200-13 by triad magnetics
Triad Magnetics Authorized Distributor

WSU150-1200-13

AC/DC Adapter - Wall Mount - 24 Watts: 20V @ 1.2A - NA Input Blades - Lvl V

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

AC/DC Adapter - Wall Mount - 24 Watts: 20V @ 1.2A - NA Input Blades - Lvl V

Search Keywords: WSU150120013

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Triad Magnetics
Part No:
WSU150-1200-13
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504409510
COO:
VN
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Adapter Color:
Black
AC Input Voltage:
90 to 264
Dimension:
76.8 x 48.0 x 31.0 mm
CoC Tier:
No
AC Input Current - Maximum:
0.58A

FREQUENTLY ASKED QUESTIONS

Is WSU150-1200-13 RoHS compliant?

Yes, WSU150-1200-13 is RoHS compliant.

What is the lead time for WSU150-1200-13?

The standard lead time for WSU150-1200-13 is approximately 20 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

Manufacturer Stock: 841   can ship 12/7/26

Minimum Order Quantity: 5

Factory Lead-Time 20 Weeks can ship 4/9/27  

Price (USD)

Qty
Unit Price
5
$11.12
25
$10.08
50
$9.63
100
$9.35
250
$8.84
500
$8.60
1,000 +
$8.49