WSU150-0800-R by triad magnetics
Image is representational - see manufacturer specifications
Triad Magnetics Authorized Distributor

WSU150-0800-R

AC/DC Adapter - Wall Mount - 12 Watts: 15V @ 0.8A - NA Input Blades - Lvl V

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

AC/DC Adapter - Wall Mount - 12 Watts: 15V @ 0.8A - NA Input Blades - Lvl V

Search Keywords: WSU1500800R

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Triad Magnetics
Part No:
WSU150-0800-R
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504409510
COO:
VN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Dimension:
71.0 x 42.8 x 30.0 mm
AC Input Current - Maximum:
0.58A
CoC Tier:
No
AC Input Voltage:
90 to 264
Adapter Color:
Black

FREQUENTLY ASKED QUESTIONS

Is WSU150-0800-R RoHS compliant?

Yes, WSU150-0800-R is RoHS compliant.

What is the lead time for WSU150-0800-R?

The standard lead time for WSU150-0800-R is approximately 20 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 70

Can Ship immediately

Manufacturer Stock: 417   can ship 12/7/26

Minimum Order Quantity: 5

Factory Lead-Time 20 Weeks can ship 4/9/27  

Price (USD)

Qty
Unit Price
5
$4.90
25
$4.69
100
$4.50
250
$4.38
500
$4.28
1,000 +
$4.19