help desk software
WSU090-2000-R13 by triad magnetics

WSU090-2000-R13

Triad Magnetics

AC/DC Adapter - Wall Mount - 18 Watts: 9V @ 2A - NA Input Blades - Lvl V

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

AC/DC Adapter - Wall Mount - 18 Watts: 9V @ 2A - NA Input Blades - Lvl V

Search Keywords: WSU0902000R13

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Triad Magnetics
Part No:
WSU090-2000-R13
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504409510
COO:
VN
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
DC Input Voltage:
Not App
Adapter Color:
Black
CoC Tier:
No
AC Input Voltage:
90 to 264
Dimension:
76.8 x 48.0 x 31.0 mm
AC Input Current - Typical:
Not Specified
AC Input Current - Maximum:
0.58A

IN STOCK: 0

Manufacturer Stock: 457   can ship 6/22/26

Minimum Order Quantity: 5

Factory Lead-Time 20 Weeks can ship 10/26/26  

Price (USD)

Qty
Unit Price
5
$11.12
25
$10.08
50
$9.63
100
$9.35
250
$8.84
500
$8.60
1,000 +
$8.49