help desk software
WSU050-4000-R by triad magnetics
Image is representational - see manufacturer specifications
Triad Magnetics Authorized Distributor

WSU050-4000-R

AC/DC Adapter - Wall Mount - 20 Watts: 5V @ 4A - NA Input Blades - Lvl IV

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

AC/DC Adapter - Wall Mount - 20 Watts: 5V @ 4A - NA Input Blades - Lvl IV

Search Keywords: WSU0504000R

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Triad Magnetics
Part No:
WSU050-4000-R
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504409510
COO:
VN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
AC Input Voltage:
90 to 264
CoC Tier:
No
Dimension:
76.8 x48.0 x 31.0 mm
DC Input Voltage:
Not App
AC Input Current - Maximum:
0.58A
Adapter Color:
Black
AC Input Current - Typical:
Not Specified

FREQUENTLY ASKED QUESTIONS

Is WSU050-4000-R RoHS compliant?

Yes, WSU050-4000-R is RoHS compliant.

What is the lead time for WSU050-4000-R?

The standard lead time for WSU050-4000-R is approximately 20 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

Manufacturer Stock: 452   can ship 10/5/26

Minimum Order Quantity: 5

Factory Lead-Time 20 Weeks can ship 2/8/27  

Price (USD)

Qty
Unit Price
5
$12.89
25
$12.04
50
$11.82
100
$11.72
250
$11.63
500
$11.29
1,000 +
$11.26