help desk software
WSU050-3000-R13 by triad magnetics
Triad Magnetics Authorized Distributor

WSU050-3000-R13

AC/DC Adapter - Wall Mount - 15 Watts: 5V @ 3A - NA Input Blades - Lvl V

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

AC/DC Adapter - Wall Mount - 15 Watts: 5V @ 3A - NA Input Blades - Lvl V

Search Keywords: WSU0503000R13

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Triad Magnetics
Part No:
WSU050-3000-R13
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504409510
COO:
VN
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Dimension:
76.8 x 48.0 x 31.0 mm
AC Input Voltage:
90 to 264
AC Input Current - Maximum:
0.58A
Adapter Color:
Black
DC Input Voltage:
Not App
CoC Tier:
No
AC Input Current - Typical:
Not Specified

FREQUENTLY ASKED QUESTIONS

Is WSU050-3000-R13 RoHS compliant?

Yes, WSU050-3000-R13 is RoHS compliant.

What is the lead time for WSU050-3000-R13?

The standard lead time for WSU050-3000-R13 is approximately 20 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

Manufacturer Stock: 185   can ship 10/19/26

Minimum Order Quantity: 5

Factory Lead-Time 20 Weeks can ship 2/22/27  

Price (USD)

Qty
Unit Price
5
$11.12
25
$10.08
50
$9.63
100
$9.35
250
$8.84
500
$8.60
1,000 +
$8.49