help desk software
WDU6-800 by triad magnetics
Image is representational - see mfr. specs

WDU6-800

Triad Magnetics

AC/DC Adapter - Wall Mount - 4.8 Watts: 6V @ 0.8A - NA Input Blades - FOR INDUSTRIAL & COMMERCIAL USE ONLY

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

AC/DC Adapter - Wall Mount - 4.8 Watts: 6V @ 0.8A - NA Input Blades - FOR INDUSTRIAL & COMMERCIAL USE ONLY

Search Keywords: WDU6800

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Triad Magnetics
Part No:
WDU6-800
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
DC Input Voltage:
Not App
AC Input Current - Typical:
Not Specified
AC Input Voltage:
120
Dimension:
70 x 50 x 41 mm
CoC Tier:
No
AC Input Current - Maximum:
0.58A
Adapter Color:
Black

IN STOCK: 1

Can Ship immediately

Buy all 1 in-stock or the regular minimum order quantity of 5

Manufacturer Stock: 196   can ship 5/4/26

Stock lot only: 1

Minimum Order Quantity: 5

Factory Lead-Time 16 Weeks can ship 8/13/26  

Qty
Unit Price
1
$13.981
5
$12.710
10
$12.410
25
$12.220
50
$12.040
100
$11.720
250
$11.570
500 +
$11.500
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models

Product Guides