help desk software
WDU6-600 by triad magnetics
Image is representational - see mfr. specs

WDU6-600

Triad Magnetics

AC/DC Adapter - Wall Mount - 3.6 Watts: 6V @ 0.6A - NA Input Blades - FOR INDUSTRIAL & COMMERCIAL USE ONLY

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

AC/DC Adapter - Wall Mount - 3.6 Watts: 6V @ 0.6A - NA Input Blades - FOR INDUSTRIAL & COMMERCIAL USE ONLY

Search Keywords: WDU6600

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Triad Magnetics
Part No:
WDU6-600
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Dimension:
70 x 50 x 41 mm
DC Input Voltage:
Not App
AC Input Current - Maximum:
0.58A
AC Input Current - Typical:
Not Specified
Adapter Color:
Black
CoC Tier:
No
AC Input Voltage:
120

IN STOCK: 19

Can Ship immediately

Manufacturer Stock: 351   can ship 5/4/26

Minimum Order Quantity: 5

Factory Lead-Time 16 Weeks can ship 8/13/26  

Qty
Unit Price
5
$12.71
10
$12.41
25
$12.22
50
$12.04
100
$11.72
250
$11.57
500 +
$11.50
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models

Product Guides