help desk software
WDU18-600 by triad magnetics
Image is representational - see mfr. specs

WDU18-600

Triad Magnetics

AC/DC Adapter - Wall Mount - 10.8 Watts: 18V @ 0.6A - NA Input Blades - FOR INDUSTRIAL & COMMERCIAL USE ONLY

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

AC/DC Adapter - Wall Mount - 10.8 Watts: 18V @ 0.6A - NA Input Blades - FOR INDUSTRIAL & COMMERCIAL USE ONLY

Search Keywords: WDU18600

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Triad Magnetics
Part No:
WDU18-600
Unit of Measure:
Per Each
RoHS:
No
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
CoC Tier:
No
DC Input Voltage:
Not App
AC Input Current - Maximum:
0.58A
Dimension:
80 x 60 x 48 mm
AC Input Voltage:
120
Adapter Color:
Black
AC Input Current - Typical:
Not Specified
  Possible Replacement options available.  See Alternatives

IN STOCK: 0

Manufacturer Stock: 1,614   can ship 5/4/26

Factory Lead-Time 16 Weeks can ship 8/12/26  

Qty
Unit Price
1
$27.09
5
$25.34
10
$24.17
25
$23.45
50
$22.44
100
$21.52
250 +
$20.95
Please Note: Tariffs may apply for U.S. shipments
Possible Replacement
WSU180-0660
WSU180-0660
VIEW PRODUCT

Tools/3D Models

Product Guides