SPECIFICATIONS
Supplier:
Triad Magnetics
Unit of Measure:
Per Each
Supplier Standard Pack
:
1
Primary Configuration:
Dual
Primary Side Voltage:
230,115 V
Secondary Configuration:
Dual
Secondary Side Voltage:
10,5 V
Secondary Side Current:
5000,10000 mA
Dimension:
101.6 x 57.15 x 65.075 mm
This product is not in stock and cannot be back-ordered
This product is discontinued, but still in stock
This product has been discontinued by the supplier
End of Life: Final orders must be placed by
IN STOCK:
Can Ship immediately
BONDED Quantity:
0
Manufacturer Stock:
112
can ship
5/29/26
Stock lot only:
MOQ for out of Stock Qty:
Multiple:
1
Factory Lead-Time
18 Weeks
can ship
9/21/26
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Your order may include a combination of full reels and cut tape depending on available stock.
Need guaranteed full reels? Contact Sales
Price (USD)
A tariff of {0} may be applied if shipping to the United States.
Schedule Order
You may schedule release quantities and ship dates in the shopping cart.