help desk software
FS16-150 by triad magnetics
Image is representational - see mfr. specs

FS16-150

Triad Magnetics

Power Transformer 2500Vrms 2.5VA 8Term. PC Pin Thru-Hole ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The TRIAD MAGNETICS part FS16-150 is a high-quality power transformer that is perfect for a wide range of applications. With a voltage rating of 2500Vrms and a power rating of 2.5VA, this transformer provides reliable and efficient power conversion. It features 8Term PC Pin Thru-Hole connections, ensuring easy and secure installation. Whether you need to power audio equipment, industrial machinery, or any other electronics, the FS16-150 is the ideal choice for your power needs.

Search Keywords: FS16150

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Triad Magnetics
Part No:
FS16-150
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504314035
COO:
PH
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Primary Configuration:
Dual
Primary Side Voltage:
230,115 V
Secondary Configuration:
Dual
Secondary Side Voltage:
16,8 V
Secondary Side Current:
150,300 mA
Power Rating:
2.5 VA
Mounting:
Through Hole
Dimension:
34.9 x 28.6 x 23.8 mm

IN STOCK: 200

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 18 Weeks

Qty
Unit Price
5
$6.15
25
$5.50
50
$5.42
100
$5.34
250
$5.15
500
$5.08
1,000
$5.00
2,500 +
$4.93
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models

Product Guides