FIT50-1
Triad MagneticsInductor High Frequency Toroid 47.4uH/29uH 10% 10KHz 2.8A 78.9mOhm DCR RDL
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
Inductor High Frequency Toroid 47.4uH/29uH 10% 10KHz 2.8A 78.9mOhm DCR RDL
Search Keywords: FIT501
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Triad Magnetics
Part No:
FIT50-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504504000
COO:
PH
ECCN:
EAR99
Supplier Standard Pack:
1
Inductance:
47.4/29(Rated) uH
Type:
High Frequency
Impedance:
N/A
Lead Pitch:
7.62 mm
Tolerance:
10 %
Technology:
Toroid
Maximum DC Resistance:
78.9 mOhm
Maximum DC Current:
2.8 A
Protection Style:
N/A
Packaging:
N/A
IN STOCK: 179
Can Ship immediately
Minimum Order Quantity: 25
Factory Lead-Time 18 Weeks
Qty
Unit Price
25
$1.57
100
$1.51
250
$1.47
500
$1.44
1,000
$1.41
2,500
$1.37
5,000
$1.34
7,500
+
$1.32
Please Note:
Tariffs may apply for U.S. shipments
English
Chinese
Spanish
